BCN3D SigmaX 3D Printer

RS Stock No.:
168-2778
Mfr. Part No.:
14010
Brand:
BCN3D
Find similar products by selecting one or more attributes.
Select all

Brand

BCN3D

Build Volume

420 x 297 x 210mm

Model

SigmaX

Multi Material Printing

Yes

Dimensions L x W x H

675 x 440 x 680mm

Layer Resolution

0.05mm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Minimum Layer Height

0.05mm

Plug Type

USB

Weight

18kg

COO (Country of Origin):
ES
Because sometimes size matters, the Sigmax features a massive printing volume of 420x297x210mm.Produce larger-scale functional parts and get rid of dividing or scaling down models: volume will be no longer a limitation. Don't constrain your ideas, just make them real.