- RS Stock No.:
- 163-5048
- Mfr. Part No.:
- 744774068
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-5048
- Mfr. Part No.:
- 744774068
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 2.4A |
Package/Case | 5848 |
Length | 5.8mm |
Depth | 5.2mm |
Height | 4.5mm |
Dimensions | 5.8 x 5.2 x 4.5mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 82mΩ |
Series | WE-PD2 |
Maximum Self Resonant Frequency | 28MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
- RS Stock No.:
- 163-5048
- Mfr. Part No.:
- 744774068
- Brand:
- Wurth Elektronik