- RS Stock No.:
- 773-2729
- Mfr. Part No.:
- 3290W-1-103
- Brand:
- Bourns
25 In stock - FREE next working day delivery available
Added
Price Each
£31.82
(exc. VAT)
£38.18
(inc. VAT)
Units | Per unit |
1 - 4 | £31.82 |
5 - 9 | £30.23 |
10 - 24 | £28.73 |
25 + | £24.54 |
- RS Stock No.:
- 773-2729
- Mfr. Part No.:
- 3290W-1-103
- Brand:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
3/8" Square Trimpot® Trimming Potentiometer - 3290 Series
3290 Series Multi-turn Trimpot® trimming potentiometers for a variety of circuit adjustments in all types of electronic equipment. Applications for the 3290 series include measuring linear distance, angles or rotations in production equipment, industrial test and measurement equipment, and medical equipment.
Wirewound element
Sealed for board washing
Industrial Standard
Listed on the QPL for style R24 per MIL-R-27208 and RTR per High-Rel MIL-R-39015
Sealed for board washing
Industrial Standard
Listed on the QPL for style R24 per MIL-R-27208 and RTR per High-Rel MIL-R-39015
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 1W |
Series | 3290 |
Termination Style | Solder Pin |
Tolerance | ±5% |
Temperature Coefficient | ±50ppm/°C |
Shaft Diameter | 1.52 mm |
Length | 9.53mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 773-2729
- Mfr. Part No.:
- 3290W-1-103
- Brand:
- Bourns