Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Memory Chips
SRAM
Cypress Semiconductor SRAM, CY62157ELL-55ZSXE- 8Mbit
RS Stock No.:
125-6982
Mfr. Part No.:
CY62157ELL-55ZSXE
Brand:
Cypress Semiconductor
View all SRAM
Discontinued product
RS Stock No.:
125-6982
Mfr. Part No.:
CY62157ELL-55ZSXE
Brand:
Cypress Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Attribute
Value
Memory Size
8Mbit
Organisation
512K x 16 bit
Number of Words
512K
Number of Bits per Word
16bit
Maximum Random Access Time
55ns
Address Bus Width
16bit
Low Power
Yes
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
44
Dimensions
18.517 x 10.262 x 1.044mm
Height
1.044mm
Maximum Operating Supply Voltage
5.5 V
Length
18.517mm
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Width
10.262mm