- RS Stock No.:
- 525-0446
- Mfr. Part No.:
- SP688-C
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 525-0446
- Mfr. Part No.:
- SP688-C
- Brand:
- Panduit
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Cat6&5e modular plug and special tools
Arched pawl prevents lever breaking when wires are attached/removed, or due to other factors
For use with 24 AWG single and stranded wires
Crimping tool is for both Category 6 and Category 5e
Category 6 modular plug features clear boot
For use with 24 AWG single and stranded wires
Crimping tool is for both Category 6 and Category 5e
Category 6 modular plug features clear boot
Note
CSPT and WPT-8 are not essential for crimping operations.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6 |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Orientation | Straight |
Series | SP |