Toshiba, TLP222G(F) DC Input MOSFET Output Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
 - 207-585
 - Mfr. Part No.:
 - TLP222G(F)
 - Brand:
 - Toshiba
 
Discontinued
- RS Stock No.:
 - 207-585
 - Mfr. Part No.:
 - TLP222G(F)
 - Brand:
 - Toshiba
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | MOSFET | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Select all | ||
|---|---|---|
Brand Toshiba  | ||
Mounting Type Through Hole  | ||
Output Device MOSFET  | ||
Number of Channels 1  | ||
Number of Pins 4  | ||
Package Type PDIP  | ||
Input Current Type DC  | ||
Maximum Input Current 50 mA  | ||
Isolation Voltage 2.5 kVrms  | ||
- COO (Country of Origin):
 - JP
 
Photorelay (MOSFET Output)
Semiconductor relay featuring Toshiba's state-of-the-art MOSFET technology
Economical product comparable in cost to a general-purpose mechanical relay
Economical product comparable in cost to a general-purpose mechanical relay

