- RS Stock No.:
- 133-0722
- Mfr. Part No.:
- TLV333IDCKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0722
- Mfr. Part No.:
- TLV333IDCKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 5 |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.16V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 130 dB |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 15µV |
Output Current | ±5 mA |
Height | 1mm |
Typical Input Voltage Noise Density | 55nV/√Hz |
Length | 2.15mm |
Input Offset Current | 140pA |
Input Voltage Range | 1.8 → 5.5 V |
Width | 1.4mm |
Dimensions | 2.15 x 1.4 x 1mm |
Minimum Input Voltage | 1.8 V |