- RS Stock No.:
- 740-4632
- Mfr. Part No.:
- B953083 GE321
- Brand:
- Alpha Wire
20 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£222.22
(exc. VAT)
£266.66
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £222.22 | £4.444 |
5 - 9 | £215.11 | £4.302 |
10 + | £208.89 | £4.178 |
*price indicative |
- RS Stock No.:
- 740-4632
- Mfr. Part No.:
- B953083 GE321
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Alpha Wire Pro-Tekt Multicore Data Cable, Screened, Grey Sheath - B953083 GE321
This is a multi-conductor cable designed for various applications. It features 24AWG conductors and 8 conductors in total. The conductors are tinned copper, ensuring good electrical conductivity. This cable is suitable for demanding environments due to its rugged construction and reliable performance.
Features & Benefits
• The use of stranded conductors enhances flexibility, making installation and routing easier
• The cable can withstand temperatures from -30°C to +105°C, ensuring reliable performance in extreme conditions
• The PVC sheath and insulation are resistant to UV exposure and oil, increasing the cables durability
• The inclusion of a nylon ripcord simplifies cable stripping and termination
• The cable can withstand temperatures from -30°C to +105°C, ensuring reliable performance in extreme conditions
• The PVC sheath and insulation are resistant to UV exposure and oil, increasing the cables durability
• The inclusion of a nylon ripcord simplifies cable stripping and termination
Applications
• Suitable for use in machinery and equipment where flexibility and durability are essential
• Ideal for connecting sensors, actuators, and controllers in automated systems
• Used for wiring control panels and junction boxes
• Supports data transmission in industrial networks and communication systems
• Ideal for connecting sensors, actuators, and controllers in automated systems
• Used for wiring control panels and junction boxes
• Supports data transmission in industrial networks and communication systems
What is the maximum operating temperature for the B953083 GE321 cable?
The cable can operate safely at temperatures up to +105°C.
Is the B953083 GE321 cable suitable for automotive applications?
No, this cable is not designed for automotive use.
Can I choose different conductor colours for identification?
Yes, the conductors are colour-coded tinned copper for easy identification.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.23 mm² |
Number of Cores | 8 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 50m |
Shield Type | Foil |
Sheath Colour | Grey |
Cable Type | Multi Conductor |
Outer Diameter | 5.99mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant |
Core Strands | 7/0.20 mm |
Standards Met | CE, CSA Certified, UL |
Shielded/Unshielded | Shielded |
Voltage Rating | 300 V |
Series | Pro-Tekt |
- RS Stock No.:
- 740-4632
- Mfr. Part No.:
- B953083 GE321
- Brand:
- Alpha Wire
Related links
- Alpha Wire Multicore Data Cable 3 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 8 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 10 Cores Screened Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.23 mm² 24 AWG 50m, Grey Sheath
- Alpha Wire Multicore Data Cable 15 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 4 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 2 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 6 Cores Screened Grey Sheath