- RS Stock No.:
- 334-1051
- Mfr. Part No.:
- LS40V
- Brand:
- GILGEN Muller & Weigert
Discontinued product
- RS Stock No.:
- 334-1051
- Mfr. Part No.:
- LS40V
- Brand:
- GILGEN Muller & Weigert
Technical Reference
Legislation and Compliance
Product Details
Vertical and Horizontal Mounting Bargraphs
Analogue 40 segment light display, vertical or horizontal mounting
Voltage and direct current measurements
Linear light display for indicating a trend for the measured quantity
Option of zero shift (420mA) and central zero
Voltage and direct current measurements
Linear light display for indicating a trend for the measured quantity
Option of zero shift (420mA) and central zero
Specifications
Attribute | Value |
---|---|
Properties Measured | Current, Voltage |
Display Type | LED |
Cutout Height | 91mm |
Cutout Width | 22.5mm |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 334-1051
- Mfr. Part No.:
- LS40V
- Brand:
- GILGEN Muller & Weigert