Fairchild Semiconductor CD4538BCM, Dual Monostable Multivibrator, 16-Pin SOIC
- RS Stock No.:
- 671-1703
- Mfr. Part No.:
- CD4538BCM
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.31
(exc. VAT)
£0.37
(inc. VAT)
- RS Stock No.:
- 671-1703
- Mfr. Part No.:
- CD4538BCM
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Logic Family | 4000 | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Minimum Pulse Width | 25 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 600 ns@ 5 V | |
| Maximum Quiescent Current | 0.02mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 15 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Logic Family 4000 | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Minimum Pulse Width 25 ns | ||
Maximum Propagation Delay Time @ Maximum CL 600 ns@ 5 V | ||
Maximum Quiescent Current 0.02mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 15 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||

