Microchip Xplained Pro Radio Transceiver Extension Board ATREB215-XPRO
- RS Stock No.:
- 177-9600
- Mfr. Part No.:
- ATREB215-XPRO
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9600
- Mfr. Part No.:
- ATREB215-XPRO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Extension Board | |
| Kit Name | Xplained Pro | |
| Technology | Radio Transceiver | |
| Processor Part Number | AT86RF215 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Extension Board | ||
Kit Name Xplained Pro | ||
Technology Radio Transceiver | ||
Processor Part Number AT86RF215 | ||
- COO (Country of Origin):
- US
This wireless extension board for Xplained PRO is targeted for evaluating the features of the multi-band radio transceiver AT86RF215 in the 863-928 MHz band and the 2.4 GHz band.
AT86RF215 transceiver
Two SMA connectors for operation at 863-928 MHz and 2.4 GHz
Digital IO
Xplained Pro extension header comprising the SPI interface of AT86RF215
SATA connectors comprising the I/Q interface of AT86RF215
Current measurement header
One reset button
Two user LEDs
Supported with Performance Analyzer in Atmel Studio.
Two SMA connectors for operation at 863-928 MHz and 2.4 GHz
Digital IO
Xplained Pro extension header comprising the SPI interface of AT86RF215
SATA connectors comprising the I/Q interface of AT86RF215
Current measurement header
One reset button
Two user LEDs
Supported with Performance Analyzer in Atmel Studio.
