- RS Stock No.:
- 135-0130
- Mfr. Part No.:
- RLB0913-153K
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 135-0130
- Mfr. Part No.:
- RLB0913-153K
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
Bourns RLB0913 Series Radial Lead Inductors
Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 mH |
Maximum DC Current | 40 (Sat)mA |
Mounting Type | Radial |
Maximum DC Resistance | 37Ω |
Tolerance | ±10% |
Diameter | 8.5mm |
Height | 12.5mm |
Dimensions | 8.5 (Dia.) x 12.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 200kHz |
Lead Pitch | 5mm |
Series | RLB0913 |
Terminal Type | Radial Leaded |
Minimum Quality Factor | 40 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.65mm |
- RS Stock No.:
- 135-0130
- Mfr. Part No.:
- RLB0913-153K
- Brand:
- Bourns