- RS Stock No.:
- 156-1382
- Mfr. Part No.:
- 730232002
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 156-1382
- Mfr. Part No.:
- 730232002
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN 43 650 Type C Gaskets
From Hirschmann, these flat seal gaskets are for use with the GDSN Series of solenoid connectors.
DIN 43650C Hirschmann
A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.
Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
Sockets L. 38mm (overall)
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Flat Gasket |
For Use With | GDS, GDSN |
Priced to Clear | Yes |
- RS Stock No.:
- 156-1382
- Mfr. Part No.:
- 730232002
- Brand:
- Hirschmann