- RS Stock No.:
- 191-5244
- Mfr. Part No.:
- MAX110BCWE+
- Brand:
- Maxim Integrated
46 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 46)
£8.562
(exc. VAT)
£10.274
(inc. VAT)
Units | Per unit | Per Tube* |
46 + | £8.562 | £393.852 |
*price indicative |
- RS Stock No.:
- 191-5244
- Mfr. Part No.:
- MAX110BCWE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Single +5V Supply (MAX111)
Two Differential Input Channels
14-Bit Resolution Plus Sign and Overrange
0.03% Linearity (MAX110)
0.05% Linearity (MAX111)
Low Power Consumption:
550μA (MAX110)
640μA (MAX111)
4μA Shutdown Current
Up to 50 Conversions/sec
50Hz/60Hz Rejection
Auto-Calibration Mode
No External Components Required
16-Pin DIP/SO, 20-Pin SSOP
Applications
Data Acquisition
Panel Meters
Process Control
Temperature Measurement
Weigh Scales
Two Differential Input Channels
14-Bit Resolution Plus Sign and Overrange
0.03% Linearity (MAX110)
0.05% Linearity (MAX111)
Low Power Consumption:
550μA (MAX110)
640μA (MAX111)
4μA Shutdown Current
Up to 50 Conversions/sec
50Hz/60Hz Rejection
Auto-Calibration Mode
No External Components Required
16-Pin DIP/SO, 20-Pin SSOP
Applications
Data Acquisition
Panel Meters
Process Control
Temperature Measurement
Weigh Scales
Specifications
Attribute | Value |
---|---|
Architecture | Sigma |
Number of ADCs | 2 |
Resolution | 14 bit |
Sampling Rate | 0.05ksps |
Input Signal Type | Differential |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 16 |
Integral Nonlinearity Error | ±0.018%FSR |
Digital Interface Type | Serial |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 0 to 1.5 V |
Dimensions | 10.5 x 7.6 x 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Related links
- Maxim Integrated 16-Pin SOIC W
- Maxim Integrated 8-Pin μMAX
- MAX902ESD+ Maxim Integrated TTL O/P, 10ns 5 → 10 V 14-Pin SO
- MAX912CSE+ Maxim Integrated TTL O/P, 5 V 16-Pin SO
- MAX9202EUD+ Maxim Integrated Push-Pull O/P, ±0.007μs 4.75 → 10.5 V...
- Maxim Integrated 16-Pin PDIP
- Maxim Integrated 10-Pin TDFN-EP
- Analog Devices 64-Pin LQFP