RS PRO RS PRO, 3.7V, 674361, Lithium Polymer Rechargeable Battery, 2Ah
- RS Stock No.:
- 125-1266
- Distrelec Article No.:
- 304-24-383
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.42
(exc. VAT)
£22.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
- Plus 174 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.42 |
*price indicative
- RS Stock No.:
- 125-1266
- Distrelec Article No.:
- 304-24-383
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 674361 | |
| Nominal Voltage | 3.7V | |
| Capacity | 2Ah | |
| Chemistry | Lithium Polymer | |
| Terminal Type | Lead & JST XHP-2 Connector | |
| Brand Range | RS PRO | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Low Self Discharge | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 674361 | ||
Nominal Voltage 3.7V | ||
Capacity 2Ah | ||
Chemistry Lithium Polymer | ||
Terminal Type Lead & JST XHP-2 Connector | ||
Brand Range RS PRO | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Low Self Discharge Yes | ||
- COO (Country of Origin):
- CN
RS Pro Li-Polymer Battery 2000mAh
An RS Pro Li-Polymer rechargeable battery is the best way of adding an autonomous and stable power supply to your project that requires mobility and a long-lasting energy supply. These flat shaped batteries provide a much higher specific energy than standard lithium batteries and are typically used in applications where weight may be an issue.
Features and Benefits
Voltage: 3.7 V
Capacity: 2000 mAh
Chemistry: Lithium-Ion Polymer
Standard connector for Mikromedia boards
Capacity: 2000 mAh
Chemistry: Lithium-Ion Polymer
Standard connector for Mikromedia boards
Typical Applications
Lithium Rechargeable batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Mobile Phones
House telephones
Computers
Walkie-Talkie devices
Mobile Phones
House telephones
Computers
Walkie-Talkie devices
FAQ's
Are Lithium Batteries Harmful?
Lithium-ion batteries can emit many different hazardous gases when overheated or not handled carefully, this can cause strong irritation to the skin, eyes and nasal passages and harm the environment. The batteries contain a flammable electrolyte which can be pressurized if they become damaged or not handled with care.
How to store Lithium batteries?
Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
Note
This battery is not made for a specific charger, it is made to be fitted to the system to give battery backup such as CCTV and camera's charges while the system is on, if there is sudden power disruption then this works as backup from previously charged.
Caution
Keep batteries out of reach of children to avoid them being swallowed.

