- RS Stock No.:
- 597-885
- Mfr. Part No.:
- DL223A P1 RS
- Brand:
- Duracell
787 In stock - FREE next working day delivery available
41 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.61
(exc. VAT)
£21.13
(inc. VAT)
Units | Per unit |
1 - 9 | £17.61 |
10 - 24 | £16.55 |
25 + | £15.85 |
- RS Stock No.:
- 597-885
- Mfr. Part No.:
- DL223A P1 RS
- Brand:
- Duracell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Duracell CRP223 Battery
The Duracell camera battery has a size of CRP2 and a nominal voltage of 6V. This battery has lithium manganese dioxide chemical composition.
Features and Benefits
Non-rechargeable lithium cells
Flat, recessed negative terminal
Operating temperature ranges between -20°C and 75°C
Flat, recessed negative terminal
Operating temperature ranges between -20°C and 75°C
Applications
Cameras
Instruments
Clock
Memory back up
Instruments
Clock
Memory back up
Certifications
IEC CR17345
ANSI 5018LC
ANSI 5018LC
Specifications
Attribute | Value |
---|---|
Brand Range | Duracell Ultra Photo |
Size | CRP2 |
Nominal Voltage | 6V |
Chemistry | Lithium Manganese Dioxide |
Dimensions | 36 x 35 x 19mm |
Related links
- Duracell Lithium Manganese Dioxide 6V, 2CR5 Lithium Speciality Size Battery
- Duracell Lithium Manganese Dioxide 3V, DL1/3N Lithium Speciality...
- Gp Batteries Lithium Manganese Dioxide 3V, CR123A Lithium...
- Duracell Lithium Manganese Dioxide 6V, 2CR11108 Camera Battery
- Energizer Lithium Manganese Dioxide 6V, CRP2 Camera Battery
- Panasonic Lithium Manganese Dioxide 3V, CR2 Lithium Speciality Size Battery
- Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery
- Yuasa 3V Lithium Manganese Dioxide Lithium Speciality Size Battery