Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won't leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn't break.
Types of Mallets
- Wooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.
- Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.
- Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.
- Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.
Mallets are used in a variety of applications such as:
- Carpentry
- Construction
- Framing
- Geology
- Masonry
- Mining
- Punching
- Upholstery
- Welding
Popular Searches
Related links
- RS PRO Rubber Mallet 550g
- SAM Round Rubber Mallet 450g
- SAM Round Rubber Mallet 750g With Replaceable Face
- Halder Round Rubber Mallet 600g With Replaceable Face
- Halder Round Rubber Mallet 1.1kg With Replaceable Face
- Halder Round Rubber Mallet 345g With Replaceable Face
- Halder Round Rubber Mallet 640g With Replaceable Face
- Halder Round Rubber Replacement Mallet Face 30g With Replaceable Face