Lovato P1RC RCCB, 63A, 3P+N Pole, 30mA, Type AC
- RS Stock No.:
- 825-6100
- Mfr. Part No.:
- P1RC4P63AC030
- Brand:
- Lovato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-6100
- Mfr. Part No.:
- P1RC4P63AC030
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 63A | |
| Number of Poles | 3P+N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Series | P1RC | |
| Mounting Style | DIN Rail Mount | |
| Rated AC Voltage | 230 V, 400V | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Circuit Breaker Type RCCB | ||
Current Rating 63A | ||
Number of Poles 3P+N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Series P1RC | ||
Mounting Style DIN Rail Mount | ||
Rated AC Voltage 230 V, 400V | ||
Terminal Contact Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
P1RC RCCBs
Range of RCCBs with DIN rail mounting and positive indication flag window
Ratings 25A, 40A, 63A
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)
Lovato RCCBs - RCDs
