Omron XS6, 2 m Cat5 Ethernet Cable, Green, Shielded 8 Screened Polyurethane Sheath
- RS Stock No.:
- 123-5554
- Mfr. Part No.:
- XS6W-5PUR8SS200CM-G
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£21.74
(exc. VAT)
£26.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 32 unit(s) shipping from 09 February 2026
- Plus 20 unit(s) shipping from 09 February 2026
- Plus 20 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.74 |
| 10 - 49 | £20.66 |
| 50 + | £19.57 |
*price indicative
- RS Stock No.:
- 123-5554
- Mfr. Part No.:
- XS6W-5PUR8SS200CM-G
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS6 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Outside Diameter | 6 mm | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS6 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Outside Diameter 6 mm | ||
Number of Cores 8 | ||
XSW6 Series Cat5e Industrial RJ45 Cable Assemblies
From Omron, a series of industrial grade PUR (Polyurethane) Cat5e Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to out of cabinet applications. Constructed from 5.8 mm OD 4-pair 26 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. The cat5e patch cords have a green PUR outer jacket and are available in various lengths.
Features and Benefits
Cat5e performance
PUR cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for out of cabinet applications
IP20
Applications
PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics
Omron Electronics Range
Related links
- Omron XS6 Green, S/FTP Screened Polyurethane Sheath
- Omron XS6 Green, S/FTP 4 Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Green, S/FTP Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Blue, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Yellow, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Blue, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Yellow, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Omron XS6 Green, Shielded 4 Screened Low Smoke Zero Halogen Sheath
