TE Connectivity, LEAVYSEAL Male 26 Way
- RS Stock No.:
- 217-5359
- Distrelec Article No.:
- 304-51-394
- Mfr. Part No.:
- 1-2112041-1
- Brand:
- TE Connectivity
Subtotal (1 box of 84 units)*
£765.66
(exc. VAT)
£918.792
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
84 + | £9.115 | £765.66 |
*price indicative
- RS Stock No.:
- 217-5359
- Distrelec Article No.:
- 304-51-394
- Mfr. Part No.:
- 1-2112041-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | LEAVYSEAL | |
Gender | Male | |
Number of Contacts | 26 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series LEAVYSEAL | ||
Gender Male | ||
Number of Contacts 26 | ||
The TE Connectivity LEAVYSEAL, Housing for Male Terminals, having 26 position, 4 mm / 6 mm centreline (pitch), integrated with Wire-to-Wire connector system. LEAVYSEAL housings are heavy-duty, environmentally sealed connectors that are available in arrang
Connector & Housing Type - Housing for Male Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Related links
- TE Connectivity, LEAVYSEAL Male 26 Way
- TE Connectivity, LEAVYSEAL Male 15 Way
- TE Connectivity, LEAVYSEAL Male 62 Way
- TE Connectivity, LEAVYSEAL Female 26 Way
- TE Connectivity, LEAVYSEAL Female 15 Way
- TE Connectivity, MULTILOCK 040/070 Male 26 Way Connector Housing for use with Wire-to-Board Connector
- TE Connectivity 62 Way Alignment Plate for use with Automotive Connector
- TE Connectivity, MULTILOCK 040/070 Male 26 Way for use with Wire-to-Board Connector