- RS Stock No.:
- 724-2674
- Mfr. Part No.:
- 28382 RKMWV 4-225/2 M
- Brand:
- Lumberg Automation
42 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£13.13
(exc. VAT)
£15.76
(inc. VAT)
Units | Per unit |
1 - 4 | £13.13 |
5 + | £12.51 |
- RS Stock No.:
- 724-2674
- Mfr. Part No.:
- 28382 RKMWV 4-225/2 M
- Brand:
- Lumberg Automation
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M8 Connector, RKMWV Series, 90 Degree Actuator - Sensor Cord set
RKMWV series M8 connectors feature an industry standard 3 or 4 pole female connector, threaded lock nut and 90 degree configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.
Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Note
3 pole cord sets are coloured (1-3) brown, blue and black, 4 pole cord sets (1-4) brown, white, blue and black.
Belden Lumberg Automation Sensor Actuator Cable, A Coding, IP69K Rating - RKMWV Series - 28382 RKMWV 4-225/2 M
Tricky connections driving you around the bend? Reach for this sensor-actuator cable from Belden Lumberg Automation. It has a right-angled connector to make tight turns a doddle. A self-locking thread ensures the connector stays plugged into your network, even with vibration. The moulded construction of the connector ensures it flexes where it meets the cable without breaking. A strong, tear-resistant polyurethane jacket gives the wire a bend radius that's at least five times the cable diameter.
Features & Benefits
• Works reliably between -40°C and +90°C to handle challenging processing temperatures
• Gold-plated copper contacts for dependable signal transfer
• One end is left free to suit your system's needs
• Gold-plated copper contacts for dependable signal transfer
• One end is left free to suit your system's needs
Applications
• Industrial automation
• Safety systems
• Motion control equipment
• Safety systems
• Motion control equipment
What IP rating does the cable have?
After installation, this cable can achieve an IP69K rating. This means you can create a dust-tight connection that's resistant to hot, high-pressure water jets.
Specifications
Attribute | Value |
---|---|
Series | RKMWV 4-225 |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Length | 2m |
Sheath Material | Polyurethane PUR |
Connector 1 | M8 |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | A |
Shielding | Unshielded |
Shielded/Unshielded | Unshielded |
Voltage Rating | 36 V |
Current Rating | 4 A |
IP Rating | IP67, IP69K |
Outer Diameter | 4.7mm |
Insulation Material | PP |
Minimum Operating Temperature | -40°C |
Oil Resistant | No |
Standards Met | IEC 60754-1 |
Cable Shape | Round |
Minimum Bend Radius | 5 x D (Fixed Inst), 10 x D (Flexible Inst) |
Conductor Material | Copper |
Fire Behaviour | Halogen Free |
Maximum Operating Temperature | +90°C |
Conductor Resistance | 10 mΩ |
Operating Temperature Range | -40 → +90 °C |
Number of Strands | 4 |