- RS Stock No.:
- 724-2670
- Mfr. Part No.:
- 13169 RKMWV 3-224/2 M
- Brand:
- Lumberg Automation
18 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.77
(exc. VAT)
£15.32
(inc. VAT)
Units | Per unit |
1 - 4 | £12.77 |
5 + | £12.13 |
- RS Stock No.:
- 724-2670
- Mfr. Part No.:
- 13169 RKMWV 3-224/2 M
- Brand:
- Lumberg Automation
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M8 Connector, RKMWV Series, 90 Degree Actuator - Sensor Cord set
RKMWV series M8 connectors feature an industry standard 3 or 4 pole female connector, threaded lock nut and 90 degree configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMWV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.
724-2661 is a 3 way, 724-2677 is a 4 way, 724-2674 is a 4 way and 724-2670 is a 3 way.
Connector body material TPU
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Connector IP67/69K rated when mated
O ring material FKM, Knurled Nut CuZn nickel plated
Contact material CuZn pre-nickeled 0.8 Micron gold plated
Temperature range -40 → +90 ° C
Note
3 pole cord sets are coloured (1-3) brown, blue and black, 4 pole cord sets (1-4) brown, white, blue and black.
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 32V Voltage Rating - G Series - 13169 RKMWV 3-224/2 M
Looking to transfer data without a hitch? Pick this sensor actuator cable from Belden Lumberg Automation. Its copper-tin contacts are highly conductive, so you can send reliable signals in a snap. TPU housing on the female M8 connector is resistant to chemicals, water and weathering, making this a durable option for use in demanding settings. The assembly's halogen-free, so you don't need to worry about toxic emissions in the event of a fire.
Features & Benefits
• Broad operating temperature range of -40°C to +90°C for harsh environments
• IP69K rating when mated means it's resistant to dust and high-pressure jets of water
• PUR cable sheath protects against impact damage
• IP69K rating when mated means it's resistant to dust and high-pressure jets of water
• PUR cable sheath protects against impact damage
Applications
• Industrial automation
• HVAC systems
• Medical equipment
• HVAC systems
• Medical equipment
How long is this cable?
It's 2m long, so it's handy for connecting up equipment without being left with excess clutter.
Specifications
Attribute | Value |
---|---|
Series | RKMWV |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 2m |
Sheath Material | Polyurethane PUR |
Connector 1 Gender | Female |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 3 |
Connector 1 | M8 |
Connector 2 | Unterminated |
Coding | A |
Shielding | Unshielded |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 32 V |
IP Rating | IP67, IP69K |
Connector 1 Housing Gender | Female |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90 °C |
Conductor Material | Copper |
Minimum Bend Radius | ? 5 x D |
Oil Resistant | Yes |
Minimum Operating Temperature | -40°C |
Insulation Material | PP |
Outer Diameter | 4.3mm |
Cable Shape | Round |
Standards Met | RoHS Compliant |
Fire Behaviour | Halogen Free |
Related links
- Lumberg Automation Right Angle Female 3 way M12 to Unterminated...
- Lumberg Automation Straight Male 3 way M8 to Right Angle Female 4...
- Lumberg Automation Right Angle Female 4 way M12 to Unterminated...
- Lumberg Automation Straight Male 3 way M8 to Right Angle Female 3...
- Lumberg Automation Straight Male 3 way M8 to Right Angle Female 3...
- Lumberg Automation Straight Male 3 way M12 to Right Angle Female 3...
- Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4...
- Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor...