- RS Stock No.:
- 446-3360
- Mfr. Part No.:
- 1300530002
- Brand:
- Brad from Molex
Available to back order for despatch 08/10/2024
Added
Price Each
£22.91
(exc. VAT)
£27.49
(inc. VAT)
Units | Per unit |
1 + | £22.91 |
- RS Stock No.:
- 446-3360
- Mfr. Part No.:
- 1300530002
- Brand:
- Brad from Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Molex RJ45 Panel Sockets
Molexs range of adaptable and brilliant panel sockets are high quality RJ45 ports. They are all rated at an IP67 (dust-tight and waterproof) when mated or have a protection cap on. These RJ45 connectors are Female gender and are made from a high quality ABS to ensure for a great build quality. Operational temperatures -20° up to +80° so will fit all your needs. The ports are also shielded to protect from any unwanted interference.
These sockets would made great use in any situation that needs a dust tight or waterproof RJ45 connector. This could be cabling to any industrial enclosures, use for Datacom installers, extending the network capability between floors or where you need a tough RJ45 port.
These sockets would made great use in any situation that needs a dust tight or waterproof RJ45 connector. This could be cabling to any industrial enclosures, use for Datacom installers, extending the network capability between floors or where you need a tough RJ45 port.
Features and Benefits:
• IP67 rated (with protection cap) makes for tough use
• Made from high quality ABS
• Multiple types available for efficiency and any case scenario.
• 1 – 14 UNC mounting thread
• Shielded port to stop any interference
• Made from high quality ABS
• Multiple types available for efficiency and any case scenario.
• 1 – 14 UNC mounting thread
• Shielded port to stop any interference
BRAD Range
Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Orientation | Straight |
Depth | 55.5mm |
Series | ENDR |
Related links
- Amphenol RJ45F7RJ Series Female RJ45 Connector, Panel Mount
- Molex 93626 Series Female RJ45 Connector, Panel Mount
- Brad from Molex ENPR Series Female RJ45 Connector, Panel Mount
- Molex 93628 Series Female RJ45 Connector, Panel Mount
- Samtec RPBE Series Female RJ45 Connector, Panel Mount
- Molex 93753 Series Female RJ45 Connector, Panel Mount
- Molex 93767 Series Female RJ45 Connector, Panel Mount
- Brad from Molex 13005 Series Female RJ45 Connector Cat5e