- RS Stock No.:
- 385-1362
- Mfr. Part No.:
- 1300550001
- Brand:
- Amphenol Industrial
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 385-1362
- Mfr. Part No.:
- 1300550001
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Molex RJ45 Panel Sockets
Molexs range of adaptable and brilliant panel sockets are high quality RJ45 ports. They are all rated at an IP67 (dust-tight and waterproof) when mated or have a protection cap on. These RJ45 connectors are Female gender and are made from a high quality ABS to ensure for a great build quality. Operational temperatures -20° up to +80° so will fit all your needs. The ports are also shielded to protect from any unwanted interference.
These sockets would made great use in any situation that needs a dust tight or waterproof RJ45 connector. This could be cabling to any industrial enclosures, use for Datacom installers, extending the network capability between floors or where you need a tough RJ45 port.
These sockets would made great use in any situation that needs a dust tight or waterproof RJ45 connector. This could be cabling to any industrial enclosures, use for Datacom installers, extending the network capability between floors or where you need a tough RJ45 port.
Features and Benefits:
• IP67 rated (with protection cap) makes for tough use
• Made from high quality ABS
• Multiple types available for efficiency and any case scenario.
• 1 – 14 UNC mounting thread
• Shielded port to stop any interference
• Made from high quality ABS
• Multiple types available for efficiency and any case scenario.
• 1 – 14 UNC mounting thread
• Shielded port to stop any interference
Brad from Molex Female Connector, Cat5e, RJ45 - RJ-Lnxx Series - ENSP1F5
This Brad from Molex panel socket is an extension component that provides an Ethernet port on your printed circuit board (PCB). It's commonly used to integrate an RJ45 (Registered Jack) connector into a circuit design for transmission control protocol (TCP) or internet protocol (IP) communication applications. Thanks to ingress protection rating of IP67, you can be sure this device is dustproof and resistant to water. It also comes with a protective cap, making it a good choice for use in harsh industrial conditions. The connector is made of a robust ABS (acrylonitrile butadiene styrene) material for resistance to impact and corrosion, so it's a long-lasting choice.
Compact dimensions of 49.53 (length) x 38.1mm (depth) for use in tight spaces
Shielded port for advanced protection from electromagnetic interference
Wide operating temperature range of -20°C to +80°C for use in a demanding environments
Shielded port for advanced protection from electromagnetic interference
Wide operating temperature range of -20°C to +80°C for use in a demanding environments
Applications
Data communication
Industrial equipment
Electrical panel design
Industrial equipment
Electrical panel design
How do I install this connector?
This connector is a through-panel receptacle, meaning you can install it directly to a device using a standard male patch cord or jumper.
BRAD Range
Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP67 |
Length | 49.53mm |
Width | 49.8mm |
Depth | 38.1mm |
Series Number | 130055 |
Series | 130055 |
- RS Stock No.:
- 385-1362
- Mfr. Part No.:
- 1300550001
- Brand:
- Amphenol Industrial