- RS Stock No.:
- 385-4197
- Mfr. Part No.:
- 1300580033
- Brand:
- Brad from Molex
46 In stock - FREE next working day delivery available
33 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.42
(exc. VAT)
£5.30
(inc. VAT)
Units | Per unit |
1 - 14 | £4.42 |
15 - 49 | £4.24 |
50 + | £3.84 |
- RS Stock No.:
- 385-4197
- Mfr. Part No.:
- 1300580033
- Brand:
- Brad from Molex
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Dust Protection Caps
Dust caps for plugs and sockets protecting the connectors from water, dirt and damage, when they are not connected.
Will remain attached with rubber eyelet arrangement
IP67 when connected
IP67 when connected
Brad from Molex Dust Cap, 28.6mm Diameter, IP65 - 130058 Series - 65-0300
Protect your connectors from environmental hazards with this Brad from Molex dust cap. It's made of Delrin polyoxymethylene material (POM). This gives it metal-like stiffness and high resistance to wear, so you can count on it to withstand repeated use. A dust cap like this one is frequently used in industrial areas to maintain sealing integrity when a connector isn't mated with the receptacle.
IP65 (ingress protection) rating indicates it's protected against dust and low-pressure water jets
Dust cap surface is easy to clean
Knurled grip surface ensures it's easy to screw on and off either bare-handed or with gloves
Dust cap surface is easy to clean
Knurled grip surface ensures it's easy to screw on and off either bare-handed or with gloves
Applications
Process and packaging equipment
Robotics and automation
Construction and installation sites
Robotics and automation
Construction and installation sites
Does this cap conduct electricity?
No – it's made from a material which offers good electrical insulating properties.
Can this dust cap protect the receptacle from immersion in water?
No, it can't. However, Brad from Molex offers a dust cap with a lanyard (67-0300) which is built to the same specification and has an IP67 (ingress protection) rating. This means it's dust-tight and able to withstand 30 minutes immersion in 1m of water.
BRAD Range
Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | 130058 |
IP Rating | IP65 |
Material | Nylon |
Colour | Black |
Series Number | 130058 |
- RS Stock No.:
- 385-4197
- Mfr. Part No.:
- 1300580033
- Brand:
- Brad from Molex