- RS Stock No.:
- 385-1356
- Mfr. Part No.:
- 1300515001
- Brand:
- Brad from Molex
Available to back order for despatch 06/08/2024
Added
Price Each
£21.45
(exc. VAT)
£25.74
(inc. VAT)
Units | Per unit |
1 - 14 | £21.45 |
15 - 49 | £19.95 |
50 + | £19.09 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 385-1356
- Mfr. Part No.:
- 1300515001
- Brand:
- Brad from Molex
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Molex RJ45 Panel Sockets
Molexs range of adaptable and brilliant panel sockets are high quality RJ45 ports. They are all rated at an IP67 (dust-tight and waterproof) when mated or have a protection cap on. These RJ45 connectors are Female gender and are made from a high quality ABS to ensure for a great build quality. Operational temperatures -20° up to +80° so will fit all your needs. The ports are also shielded to protect from any unwanted interference.
These sockets would made great use in any situation that needs a dust tight or waterproof RJ45 connector. This could be cabling to any industrial enclosures, use for Datacom installers, extending the network capability between floors or where you need a tough RJ45 port.
These sockets would made great use in any situation that needs a dust tight or waterproof RJ45 connector. This could be cabling to any industrial enclosures, use for Datacom installers, extending the network capability between floors or where you need a tough RJ45 port.
Features and Benefits:
• IP67 rated (with protection cap) makes for tough use
• Made from high quality ABS
• Multiple types available for efficiency and any case scenario.
• 1 – 14 UNC mounting thread
• Shielded port to stop any interference
• Made from high quality ABS
• Multiple types available for efficiency and any case scenario.
• 1 – 14 UNC mounting thread
• Shielded port to stop any interference
Brad from Molex Female Cat5e RJ45 Connector, Straight, 49.78mm Depth - ENSR1FB5
Enjoy speedy data transmission in your network and industrial equipment thanks to this Brad from Molex RJ45 (registered jack) connector. It's designed to mount directly onto your printed circuit board (PCB) to make a direct communication link. The unit's eight contacts are made of highly conductive copper alloy, so you can be sure of a reliable connection. Polycarbonate (PC) housing offers impact resistance and insulation to protect you from electrical hazards. You'll find this versatile component used in domestic, commercial and industrial environments.
IP67 (ingress protection) rated (with protection cap) to withstand dust and immersion in up to 1m of water for 30 minutes
Broad operating temperature range of -20° to +80°C for use in both hot and cold environments
Light weight of 22.2g for easy handling
Maximum current per contact of 1.5A for energy efficiency and low heat dissipation
Transmission speed of 1000Mbps (megabits per second) for speedy data transfer
Broad operating temperature range of -20° to +80°C for use in both hot and cold environments
Light weight of 22.2g for easy handling
Maximum current per contact of 1.5A for energy efficiency and low heat dissipation
Transmission speed of 1000Mbps (megabits per second) for speedy data transfer
Applications
Automotive industries
Process and packaging equipment
Factory automation
Process and packaging equipment
Factory automation
What's the voltage rating of this connector?
This connector has a voltage rating of 125V DC (direct current), which makes it a practical option for use in low-voltage applications.
BRAD Range
Fully sealed (rated IP67) RJ45 connectors for use in environmentally demanding applications
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Overmoulded and bonded envelopes protect data transmission in harsh applications against water, oil and dust ingress both for internal and external use
Connectors perform to category 5e standards and are available in shielded versions particularly suitable in electrically noisy environments
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
Depth | 49.78mm |
Series | 13005 |
Series Number | 130051 |
- RS Stock No.:
- 385-1356
- Mfr. Part No.:
- 1300515001
- Brand:
- Brad from Molex
Related links
- Amphenol RJF Series Female RJ45 Connector Cat5e
- Amphenol Socapex RJFTV Series Female RJ45 Connector Cat5e
- Bulgin Buccaneer Series Female RJ45 Connector Cat5e
- Samtec SCRE Series Female RJ45 Connector Cat5e
- Amphenol RJFTVX Series Female RJ45 Connector Cat5e
- Amphenol Socapex RJF544 Series Female RJ45 Connector Cat5e
- Amphenol RJFTV Series Female RJ45 Connector Cat5e
- Amphenol Socapex RJF Series Female RJ45 Connector Cat5e