Bulk discount available
Subtotal (1 unit)*
£32.35
(exc. VAT)
£38.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 153 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £32.35 |
| 6 - 14 | £31.06 |
| 15 + | £30.42 |
*price indicative
- RS Stock No.:
- 693-321
- Mfr. Part No.:
- 34235
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Lubricant Type | PTFE | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Processing Safe | Yes | |
| Application | Ball Bearings, Bearings, Brushes, Slides | |
| Type | Multipurpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Lubricant Type PTFE | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe Yes | ||
Application Ball Bearings, Bearings, Brushes, Slides | ||
Type Multipurpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol Dry PTFE Lubricant
The Rocol 400 ml dry PTFE lubricant is an invisible, multipurpose and non-toxic spray for use as an antistick agent for chutes and slides. It is particularly suitable for applications operating in food, pharmaceutical or other clean industries where wet lubricants cannot be tolerated. This spray also provides a light, long-life and totally dry lubricating film for applications. The high percentage of micronized PTFE offers an excellent chemical resistance that lubricates even in adverse conditions.
It has metal detectable plastic components (aerosol caps and actuators) capable of detection by most metal detection equipment.
It has metal detectable plastic components (aerosol caps and actuators) capable of detection by most metal detection equipment.
Features and Benefits
• Temperature resistance ranging between -200°C and 270°C
• Insoluble in water and solvents
• Excellent chemical resistance that lubricates even in adverse conditions
• Light film – does not transfers easily
• Does not contain silicone
• Blue DETEX spray nozzle for easy identification as a food-safe product
• Dry PTFE spray is approved for use in both hot and cold potable (drinking) water
• Shelf life of 5 years
• Insoluble in water and solvents
• Excellent chemical resistance that lubricates even in adverse conditions
• Light film – does not transfers easily
• Does not contain silicone
• Blue DETEX spray nozzle for easy identification as a food-safe product
• Dry PTFE spray is approved for use in both hot and cold potable (drinking) water
• Shelf life of 5 years
Applications
• Guides
• Pins
• Chutes
• Slides
• Pins
• Chutes
• Slides
Certifications
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ISO 21469 certified
• NSF H1 registered
• BS EN 61340-5-1:2007
• ISO 21469 certified
• NSF H1 registered
Related links
- RS PRO PTFE Dry lubricant Aerosol 400 ml Aerosol,Food Safe
- RS PRO Silicone Lubricant 400 ml Aerosol,Food Safe
- Ambersil Dry PTFE PTFE Lubricant 400 ml Aerosol,Food Safe
- CRC CHAIN LUBE Perma-Lock PTFE Lubricant 400 ml Aerosol,Food Safe
- Ambersil Perma-Lock Chain Lube OilFood Safe
- Rocol Foodlube® Chain Spray PFAS Free Lubricant 400 ml Aerosol,Food Safe
- Rocol Precision Silicone Spray Silicone Lubricant 400 ml Aerosol,Food Safe
- Rocol Foodlube® Multi-Paste Spray PFAS Free Lubricant 400 ml Aerosol,Food Safe