Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes, UK 10, EU 44
- RS Stock No.:
- 301-456
- Mfr. Part No.:
- MONTBS3NO44
- Brand:
- Delta Plus
Subtotal (1 pair)*
£41.73
(exc. VAT)
£50.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £41.73 |
*price indicative
- RS Stock No.:
- 301-456
- Mfr. Part No.:
- MONTBS3NO44
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | MONTBRUN S3 SRC | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series MONTBRUN S3 SRC | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Robust low cut shoe is designed for the construction industry, featuring a wider fit and durable construction for enhanced comfort and protection. The shock absorbing heel helps relieve joint strain, while the wide shape accommodates stronger foot morphologies, making it ideal for all day wear in demanding environments.
Stabilisation of the foot when walking
Removable insock for easy cleaning
High stability ensured by the sole's grip properties
Removable insock for easy cleaning
High stability ensured by the sole's grip properties
Related links
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 39
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 46
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 48
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 41
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 40
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 45
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 42
- Delta Plus MONTBRUN S3 SRC Unisex Black Stainless Steel Toe Capped Work Shoes EU 47
