N-Channel MOSFET, 1.9 A, 600 V, 3-Pin IPAK onsemi FQU2N60CTU

Unavailable
RS will no longer stock this product.
RS Stock No.:
671-5357
Mfr. Part No.:
FQU2N60CTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

600 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.7 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Width

2.3mm

Typical Gate Charge @ Vgs

8.5 nC @ 10 V

Transistor Material

Si

Length

6.6mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

6.1mm

Series

QFET

COO (Country of Origin):
MY