Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket, Female, IP66, IP68, M17 PRO Series
- RS Stock No.:
- 237-5398
- Mfr. Part No.:
- 1628911
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.17
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.17 |
*price indicative
- RS Stock No.:
- 237-5398
- Mfr. Part No.:
- 1628911
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP66, IP68 | |
| Series | M17 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP66, IP68 | ||
Series M17 PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact device connector with M17 thread. This connector has 14 A rated current for power contacts and rated voltage is 630 V. This device connector is modern, consistent design for highly convenient operation.
All housing can be fitted with pin or socket contacts
Safe use in the field due to high degree of protection
IP degree of protection is IP67
Safe use in the field due to high degree of protection
IP degree of protection is IP67
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M17 PRO Series
