TE Connectivity Ferrite Bead 0.3 mm (Surface) (0201), 300 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-5679
Mfr. Part No.:
BMC1HY0300AN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0201

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

300Ω

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.9Ω

Length

0.6mm

Standards/Approvals

RoHS

Height

0.3mm

Depth

0.3mm

Material

Ferrite Bead

Series

BMC

Automotive Standard

No

COO (Country of Origin):
TW
The TE Connectivity BMC series ferrite bead having 300Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance