Texas Instruments,Class-D10 W @ 16 Ω, 8.5 W @ 8 Ω, 48-Pin HTQFP TPA3008D2PHP
- RS Stock No.:
- 662-5122
- Mfr. Part No.:
- TPA3008D2PHP
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 662-5122
- Mfr. Part No.:
- TPA3008D2PHP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Class-D | |
| Output Type | 2 Channel Stereo | |
| Maximum Power | 10 W @ 16 Ω, 8.5 W @ 8 Ω | |
| Application | Speaker | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 9 V, 12 V, 15 V | |
| Power Supply Type | Single | |
| Package Type | HTQFP | |
| Pin Count | 48 | |
| Input Signal Type | Differential | |
| Output Signal Type | Differential | |
| Dimensions | 7 x 7 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Class-D | ||
Output Type 2 Channel Stereo | ||
Maximum Power 10 W @ 16 Ω, 8.5 W @ 8 Ω | ||
Application Speaker | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 9 V, 12 V, 15 V | ||
Power Supply Type Single | ||
Package Type HTQFP | ||
Pin Count 48 | ||
Input Signal Type Differential | ||
Output Signal Type Differential | ||
Dimensions 7 x 7 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85 °C | ||
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
