- RS Stock No.:
- 668-4544
- Mfr. Part No.:
- SL350/P
- Brand:
- Tadiran
150 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£10.67
(exc. VAT)
£12.80
(inc. VAT)
Units | Per unit |
1 + | £10.67 |
- RS Stock No.:
- 668-4544
- Mfr. Part No.:
- SL350/P
- Brand:
- Tadiran
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Tadiran 3.6 V Lithium Thionyl Chloride Batteries
Lithium 3.6 V batteries from Tadiran, designed for use in high-temperature applications where a device is used for a long period of time such as Industrial control equipment, sub-sea transponders and temperature monitoring device. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.
Lithium batteries what are the advantages?
Nominal voltage of 3.6 V, greater than conventional cells
High-temperature range −55゚C to +85゚C
High energy density, the highest of any primary battery
High-temperature range −55゚C to +85゚C
High energy density, the highest of any primary battery
Features and Benefits
Lithium Thionyl Chloride
AA or 1/ 2 AA batteries
Designed for high-temperature applications
Excellent memory back-up characteristics
Extended temperature range
Hermetically sealed casing
Optimized voltage level after storage, reducing passivation problems
Best if stored no more than 3 years
AA or 1/ 2 AA batteries
Designed for high-temperature applications
Excellent memory back-up characteristics
Extended temperature range
Hermetically sealed casing
Optimized voltage level after storage, reducing passivation problems
Best if stored no more than 3 years
Typical Applications
Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Utility Meters
On-board computers
Alarm systems
Utility Meters
On-board computers
Alarm systems
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Size | 1/2 AA |
Nominal Voltage | 3.6V |
Chemistry | Lithium Thionyl Chloride |
Capacity | 1.2Ah |
Terminal Type | Tags |
Dimensions | 14.7 x 25.2mm |
Related links
- Saft Lithium Thionyl Chloride 3.6V 1/2 AA Battery
- RS PRO Lithium Thionyl Chloride AA Battery 3.6V
- Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
- Tadiran Lithium Thionyl Chloride AA Battery 3.6V
- Saft Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V 1/2 AA Battery
- Tadiran Lithium Thionyl Chloride 3.6V, 1/2 AA Battery