- RS Stock No.:
- 260-4755
- Mfr. Part No.:
- J01150A0079
- Brand:
- Telegartner
5 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£6.02
(exc. VAT)
£7.22
(inc. VAT)
Units | Per unit |
1 + | £6.02 |
- RS Stock No.:
- 260-4755
- Mfr. Part No.:
- J01150A0079
- Brand:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA cable plug
Nickel-plated
These screw fit connectors have a brass housing, PTFE insulation, gold plated inner conductors and nickel plated outer conductors.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RD316 |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
- RS Stock No.:
- 260-4755
- Mfr. Part No.:
- J01150A0079
- Brand:
- Telegartner