HARTING 09 03 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 923-1663
- Mfr. Part No.:
- 09037966825
- Brand:
- HARTING
Bulk discount available
Subtotal (1 box of 20 units)*
£139.96
(exc. VAT)
£167.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 - 80 | £6.998 | £139.96 |
100 - 180 | £6.066 | £121.32 |
200 - 480 | £5.902 | £118.04 |
500 - 980 | £5.747 | £114.94 |
1000 + | £5.599 | £111.98 |
*price indicative
- RS Stock No.:
- 923-1663
- Mfr. Part No.:
- 09037966825
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 96 | |
Gender | Female | |
Number of Rows | 3 | |
Body Orientation | Straight | |
Termination Method | Solder | |
Row Loading | a/b/c | |
Type | C | |
Pitch | 2.54mm | |
Contact Plating | Gold over Nickel | |
Class Rating | C2 | |
Current Rating | 2A | |
Contact Material | Copper Alloy | |
Series | 09 03 | |
Maximum Contact Resistance | 20mΩ | |
Housing Material | Thermoplastic | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 96 | ||
Gender Female | ||
Number of Rows 3 | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type C | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Class Rating C2 | ||
Current Rating 2A | ||
Contact Material Copper Alloy | ||
Series 09 03 | ||
Maximum Contact Resistance 20mΩ | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Related links
- HARTING 09 03 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 32 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Socket
- Harting 09 03 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 03 32 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 73 96 Way 2.54mm Pitch 3 Row Plug