- RS Stock No.:
- 757-7998
- Mfr. Part No.:
- 09032966824222
- Brand:
- HARTING
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£5.19
(exc. VAT)
£6.23
(inc. VAT)
Units | Per unit |
1 - 9 | £5.19 |
10 - 24 | £4.40 |
25 - 49 | £3.89 |
50 - 99 | £3.38 |
100 + | £3.12 |
- RS Stock No.:
- 757-7998
- Mfr. Part No.:
- 09032966824222
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Body Orientation | Straight |
Pitch | 2.54mm |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | DIN 41612 |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 757-7998
- Mfr. Part No.:
- 09032966824222
- Brand:
- HARTING
Related links
- HARTING 09 03 96 Way 2.54mm Pitch 3 Row Socket
- HARTING DIN 41612 96 Way 2.54mm Pitch Plug
- HARTING 96 Way 2.54mm Pitch Straight DIN 41612 Connector, Socket
- HARTING 96 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 2 Row Socket
- HARTING DIN 41612 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 73 96 Way 2.54mm Pitch 3 Row Plug