- RS Stock No.:
- 406-284
- Mfr. Part No.:
- 09032966825
- Brand:
- HARTING
Available to back order for despatch 22/07/2024
Added
Price Each
£3.32
(exc. VAT)
£3.98
(inc. VAT)
Units | Per unit |
1 - 19 | £3.32 |
20 - 74 | £2.99 |
75 - 299 | £2.84 |
300 - 599 | £2.50 |
600 + | £2.33 |
- RS Stock No.:
- 406-284
- Mfr. Part No.:
- 09032966825
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
- RS Stock No.:
- 406-284
- Mfr. Part No.:
- 09032966825
- Brand:
- HARTING
Related links
- Harting 96 Way 2.54mm Pitch 3 Row Plug
- Harting 09 03 64 Way 2.54mm Pitch 3 Row Socket
- HARTING 64 Way 2.54mm Pitch 3 Row Socket
- Harting 09 03 32 Way 2.54mm Pitch 3 Row Socket
- Harting 09 03 96 Way 2.54mm Pitch 3 Row Socket
- Amphenol Communications Solutions 96 Way 2.54mm Pitch 3 Row Socket
- ERNI 96 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Socket