- RS Stock No.:
- 757-7936
- Mfr. Part No.:
- 09031966921222
- Brand:
- HARTING
30 In stock - FREE next working day delivery available
Added
Price Each
£6.86
(exc. VAT)
£8.23
(inc. VAT)
Units | Per unit |
1 - 19 | £6.86 |
20 - 74 | £5.71 |
75 - 299 | £4.80 |
300 - 599 | £4.45 |
600 + | £4.07 |
- RS Stock No.:
- 757-7936
- Mfr. Part No.:
- 09031966921222
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Male |
Body Orientation | Right Angle |
Pitch | 2.54mm |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | DIN 41612 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
- RS Stock No.:
- 757-7936
- Mfr. Part No.:
- 09031966921222
- Brand:
- HARTING
Related links
- HARTING DIN 41612 96 Way 2.54mm Pitch Socket
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING DIN 41612 48 Way 2.54mm Pitch Plug
- Amphenol Communications Solutions 96 Way 2.54mm Pitch 3 Row Plug
- HARTING DIN 41612 48 Way 5.08mm Pitch Plug
- HARTING DIN 41612 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Plug
- HARTING DIN 41612 15 Way 5.08mm Pitch Plug