- RS Stock No.:
- 866-0675
- Brand:
- RS PRO
2910 In stock - FREE next working day delivery available
555 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£1.708
(exc. VAT)
£2.05
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.708 | £8.54 |
25 - 45 | £1.65 | £8.25 |
50 - 70 | £1.588 | £7.94 |
75 + | £1.528 | £7.64 |
*price indicative |
- RS Stock No.:
- 866-0675
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3V Lithium Button Batteries (CR2430)
Consistent and reliable Lithium Manganese Dioxide coin button batteries offering a compact efficient power source. These non-rechargeable Lithium batteries ideal for small electronic devices such as cameras and watches featuring a longer life span than their Alkaline equivalents.
Able to hold their charge for long periods of time both when in use and during storage the CR2430 battery benefits from a very low level of self-discharge, high energy density and a consistent and reliably stable voltage.
Features and Benefits
3V button cell battery
Size CR2430
Dimensions 24.5 x 3mm
Lithium Manganese Dioxide chemistry
High Energy Density
Low discharge levels
Non-Rechargeable
Wide operating temperature range of -30 to 60°C
Suited to intermittent high load applications
Applications
Calculators
Car keys
Watches
Fitness trackers
Toys
Cameras
Hearing aids and medical devices
RS PRO CR Series Button Batteries
866-0653 - CR1220
866-0657 - CR1616
866-0666 - CR1620
866-0669 - CR2016
866-0663 - CR2025
866-0672 - CR2032
866-0675 - CR2430
866-0679 - CR2450
How should Button batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Coin & Button Cells, Lithium
All cells in this range have a voltage of 3V.
Specifications
Attribute | Value |
---|---|
Size | CR2430 |
Chemistry | Lithium Manganese Dioxide |
Nominal Voltage | 3V |
Capacity | 300mAh |
Terminal Type | Standard |
Diameter | 24.5mm |
Dimensions | 24.5 x 3mm |
Pack Quantity | 5 |
Series | CR |
Model Number | CR2430 |