- RS Stock No.:
- 771-8307
- Mfr. Part No.:
- 618009231221
- Brand:
- Wurth Elektronik
60 In stock - FREE next working day delivery available
58 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.40
(exc. VAT)
£2.88
(inc. VAT)
Units | Per unit |
1 - 9 | £2.40 |
10 - 49 | £2.23 |
50 - 99 | £2.11 |
100 + | £1.98 |
- RS Stock No.:
- 771-8307
- Mfr. Part No.:
- 618009231221
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
WR-DSUB Angled PCB Mount D-Sub Connectors with Hex Screws
WR-DSUB series PCB, through hole right angle mount D-sub pin header and socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount header and socket connectors have a black UL94-V0 PBT insulator with a nickel plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled pin header and socket connectors are made from copper alloy with gold plating.
Note
D-sub PCB connectors with part numbers 618 xxx 231 221 and 618 xxx 231 121 have an 8.08mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
D-sub PCB connectors with part numbers 618 xxx 231 421 and 618 xxx 231 321 have an 10.30mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically
D-sub PCB connectors with part numbers 618 xxx 231 421 and 618 xxx 231 321 have an 10.30mm distance from panel face of connector to first row of PCB pins (please see datasheet on our website for details)
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.77 mm, 2.84mm |
Termination Method | Solder |
Current Rating | 3A |
Housing Material | Nickel |
Voltage Rating | 125.0 V |
Length | 30.8mm |
Width | 12.5mm |
Depth | 18.5mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Series | 618 |
Dimensions | 30.8 x 12.5 x 18.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40.0°C |
- RS Stock No.:
- 771-8307
- Mfr. Part No.:
- 618009231221
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 618 9 Way Through Hole D-sub Connector Socket,...
- Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- Wurth Elektronik 618 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub...
- Wurth Elektronik 618 15 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
- Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- Wurth Elektronik 618 15 Way Right Angle Through Hole D-sub...
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-sub...