- RS Stock No.:
- 771-8278
- Mfr. Part No.:
- 61800924923
- Brand:
- Wurth Elektronik
1840 In stock - FREE next working day delivery available
34 available from Europe for delivery within 1 working day(s).
Added
Price Each
£1.50
(exc. VAT)
£1.80
(inc. VAT)
Units | Per unit |
1 - 9 | £1.50 |
10 - 24 | £1.44 |
25 + | £1.34 |
- RS Stock No.:
- 771-8278
- Mfr. Part No.:
- 61800924923
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
WR-DSUB Solder Bucket D-Sub Connectors
WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.
Note
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.77 mm, 2.84mm |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | E |
Termination Method | Solder |
Current Rating | 3A |
Housing Material | Steel |
Voltage Rating | 125.0 V |
Length | 30.81mm |
Width | 12.5mm |
Depth | 10.7mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Dimensions | 30.81 x 12.5 x 10.7mm |
Series | 618 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40.0°C |
Related links
- Wurth Elektronik 618 9 Way Through Hole D-sub Connector Socket,...
- Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- Wurth Elektronik 618 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
- Wurth Elektronik 618 15 Way Right Angle Through Hole D-sub...
- Wurth Elektronik 618 25 Way Cable Mount D-sub Connector Socket,...
- Wurth Elektronik 618 15 Way Cable Mount D-sub Connector Socket,...
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub...
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub...