- RS Stock No.:
- 771-8290
- Mfr. Part No.:
- 61800925123
- Brand:
- Wurth Elektronik
58 In stock - FREE next working day delivery available
190 available from Europe for delivery within 1 working day(s).
Added
Price Each
£2.25
(exc. VAT)
£2.70
(inc. VAT)
Units | Per unit |
1 - 9 | £2.25 |
10 - 24 | £2.02 |
25 + | £1.93 |
- RS Stock No.:
- 771-8290
- Mfr. Part No.:
- 61800925123
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
WR-DSUB PCB Mount D-Sub Connectors
WR-DSUB series PCB, through hole mount D-sub pin header and socket connectors with 3mm diameter mounting holes. These d-sub PCB mount plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub PCB plug and socket connectors are made from copper alloy with gold plating.
Note
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.77 mm, 2.84mm |
Termination Method | Solder |
Current Rating | 3A |
Housing Material | Steel |
Voltage Rating | 125.0 V |
Length | 30.81mm |
Width | 12.5mm |
Depth | 10.7mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Series | 618 |
Dimensions | 30.81 x 12.5 x 10.7mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40.0°C |
- RS Stock No.:
- 771-8290
- Mfr. Part No.:
- 61800925123
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- Wurth Elektronik 618 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
- Wurth Elektronik 618 15 Way Right Angle Through Hole D-sub...
- Wurth Elektronik 618 25 Way Cable Mount D-sub Connector Socket,...
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub...
- Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- Wurth Elektronik 618 9 Way Right Angle Through Hole D-sub...
- Wurth Elektronik 618 25 Way Right Angle Through Hole D-sub...