- RS Stock No.:
- 706-7202
- Mfr. Part No.:
- 62901
- Brand:
- 3M
6 In stock - FREE next working day delivery available
29 available from Europe for delivery within 1 working day(s).
Added
Price 1 Box of 25
£37.22
(exc. VAT)
£44.66
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £37.22 | £1.489 |
*price indicative |
- RS Stock No.:
- 706-7202
- Mfr. Part No.:
- 62901
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ Utility Cloth 314D, Red, 230mm x 280mm
3M™ Utility Cloth Sheet 314D is a closed coat aluminium oxide abrasive, bonded to a durable cloth backing. These sheets are durable, with a flexible J-weight backing thats suitable for machine use.
Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.
Use 3M™ Utility Cloth Sheet 314D for blending, cleaning, contour finishing, deburring and rust removal on all metals, wood, plastic and paints.
Features and Benefits
• Finish contours, deburr and remove rust
• Versatile, durable sheets for use on metal, wood and plastic surfaces
• Cloth backing is both flexible and durable enough for machine use
• Tear sheets by hand for convenient sizing and reduced waste
• Versatile, durable sheets for use on metal, wood and plastic surfaces
• Cloth backing is both flexible and durable enough for machine use
• Tear sheets by hand for convenient sizing and reduced waste
Alternative Grades
Typical Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust
These 3M Utility cloths and suitable for use to finish contours, deburr and remove rust
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Abrasive Sheet, Aluminium Oxide, Fine Grade - 62901
The 3M abrasive sheet is a high-grade sanding sheet designed with fine grit aluminium oxide for precision sanding applications. With a P120 series designation, this durable abrasive sheet is perfect for professionals in the fields of automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Manufactured by 3M with a 280 x 230 mm sandpaper size for versatile use
• Fine grit size of P120 for smooth and efficient sanding
• Made of aluminium oxide abrasive material for durability and long-lasting performance
• Designed for off-hand grinding on edges, corners, and rounded areas for precise results
• Perfect for wood, metal, and plastic materials
• 25-pack of abrasive sheet offers value for money and convenience
• Fine grit size of P120 for smooth and efficient sanding
• Made of aluminium oxide abrasive material for durability and long-lasting performance
• Designed for off-hand grinding on edges, corners, and rounded areas for precise results
• Perfect for wood, metal, and plastic materials
• 25-pack of abrasive sheet offers value for money and convenience
Applications
• Ideal for manual applications in automation, electronics, electrical, and mechanical industries
• Suitable for sanding wood, metal, and plastic materials with precision and efficiency
• Used for off-hand grinding on edges, corners, and rounded areas for a professional finish
• Perfect for professionals looking for a durable abrasive sheet for various applications
• Suitable for sanding wood, metal, and plastic materials with precision and efficiency
• Used for off-hand grinding on edges, corners, and rounded areas for a professional finish
• Perfect for professionals looking for a durable abrasive sheet for various applications
Can it be used for sanding metal surfaces?
Yes, the 3M 62901 abrasive sheet is suitable for sanding metal surfaces with its fine grit aluminium oxide material.
Will it work well for off-hand grinding on edges?
The abrasive sheet is designed specifically for off-hand grinding on edges, corners, and rounded areas.
Is it suitable for use in automation and electronics industries?
Yes, the high-grade sanding sheet is perfect for professionals in automation, electronics, electrical, and mechanical industries.
Can it be used on plastic materials?
Yes, the 3M abrasive sheet is ideal for sanding plastic materials with precision and efficiency.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Sheet |
Grit Size | P120 |
Grade | Fine |
Sheet Size | 280 x 230mm |
Length | 280mm |
Width | 230mm |
Number of Sheets per Pack | 25 |
Model | 3M |
Series | 314D |
- RS Stock No.:
- 706-7202
- Mfr. Part No.:
- 62901
- Brand:
- 3M
Related links
- Draw Wires & Fish Tapes
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m