- RS Stock No.:
- 298-5262
- Mfr. Part No.:
- 12954600+70100400
- Brand:
- Epic Contact
12 In stock - FREE next working day delivery available
Added
Price Each
£18.16
(exc. VAT)
£21.79
(inc. VAT)
Units | Per unit |
1 - 9 | £18.16 |
10 - 24 | £17.42 |
25 - 49 | £16.71 |
50 + | £15.98 |
- RS Stock No.:
- 298-5262
- Mfr. Part No.:
- 12954600+70100400
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-BE/H-DD Hoods and Cable Glands. PG and Metric versions
From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.
Available in this Range
Stock No.448-698 is a H-BE 6/H-DD 24 way side entry hood with a PG13.5 Cable Gland
Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland
Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland
Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland
Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland
Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland
Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland
Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland
Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland
Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland
Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland
Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland
Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland
Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland
Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland
Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland
Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland
Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland
Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland
Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland
Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland
Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland
Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland
Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland
Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland
Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland
Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland
Approvals
UL listed, CSA certified, SEV
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Series | H-BE |
Type | Connector Hood |
Number of Contacts | 16 |
Thread Size | PG29 |
Body Orientation | Top Entry |
Pole Format | 16P+E |
Gender | Female, Male |
- RS Stock No.:
- 298-5262
- Mfr. Part No.:
- 12954600+70100400
- Brand:
- Epic Contact
Related links
- Epic Contact H-BE Heavy Duty Power Connector Housing PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing 32 (H-BE)...
- Epic Contact H-B Heavy Duty Power Connector Housing PG29 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood 72 (H-DD)...
- Epic Contact H-B Heavy Duty Power Connector Hood PG21 Thread
- Epic Contact H-BE Heavy Duty Power Connector Hood M25 Thread
- Epic Contact H-A Heavy Duty Power Connector Hood PG29 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG29 Thread