- RS Stock No.:
- 103-5076
- Mfr. Part No.:
- MC34063ADR2G
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 2500)
£0.233
(exc. VAT)
£0.28
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | £0.233 | £582.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 103-5076
- Mfr. Part No.:
- MC34063ADR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MC34063A Buck Boost Inverting Switching Regulators
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications.
These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:
- Internal temperature compensated reference
- Comparator
- Controlled duty cycle oscillator with an active current limit circuit
- Driver
- High current output switch
The MC34063A ICs are suitable for fan controllers and DC-DC power supplies. They offer a wide input voltage of -0.3 to +40 Vdc, which makes the MC34063A suitable for a wider range of applications.
These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:
- Internal temperature compensated reference
- Comparator
- Controlled duty cycle oscillator with an active current limit circuit
- Driver
- High current output switch
The MC34063A ICs are suitable for fan controllers and DC-DC power supplies. They offer a wide input voltage of -0.3 to +40 Vdc, which makes the MC34063A suitable for a wider range of applications.
Temperature range: 0 to +70 °C
Low standby current
Input voltage: 3-40 V
Adjustable current limit
Adjustable output voltage
Frequency operation: to 100kHz
Accuracy: precision 2% reference
Low standby current
Input voltage: 3-40 V
Adjustable current limit
Adjustable output voltage
Frequency operation: to 100kHz
Accuracy: precision 2% reference
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Line Regulation | 3 mV、12 mV、30 mV |
Load Regulation | 0.022 V、3 mV、10 mV |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Length | 5mm |
Width | 4mm |