- RS Stock No.:
- 516-5095
- Mfr. Part No.:
- MC34063AP1G
- Brand:
- onsemi
Available to back order for despatch 15/07/2024
Added
Price Each
£0.88
(exc. VAT)
£1.06
(inc. VAT)
Units | Per unit |
1 - 9 | £0.88 |
10 - 99 | £0.72 |
100 + | £0.48 |
- RS Stock No.:
- 516-5095
- Mfr. Part No.:
- MC34063AP1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
MC34063A Buck Boost Inverting Switching Regulators
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications.
These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:
- Internal temperature compensated reference
- Comparator
- Controlled duty cycle oscillator with an active current limit circuit
- Driver
- High current output switch
The MC34063A ICs are suitable for fan controllers and DC-DC power supplies. They offer a wide input voltage of -0.3 to +40 Vdc, which makes the MC34063A suitable for a wider range of applications.
These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:
- Internal temperature compensated reference
- Comparator
- Controlled duty cycle oscillator with an active current limit circuit
- Driver
- High current output switch
The MC34063A ICs are suitable for fan controllers and DC-DC power supplies. They offer a wide input voltage of -0.3 to +40 Vdc, which makes the MC34063A suitable for a wider range of applications.
Temperature range: 0 to +70 °C
Low standby current
Input voltage: 3-40 V
Adjustable current limit
Adjustable output voltage
Frequency operation: to 100kHz
Accuracy: precision 2% reference
Low standby current
Input voltage: 3-40 V
Adjustable current limit
Adjustable output voltage
Frequency operation: to 100kHz
Accuracy: precision 2% reference
Specifications
Attribute | Value |
---|---|
Regulator Type | Buck Boost Switching |
Maximum Output Current | 1.5A |
Output Voltage | 1.25 → 40 V |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 6.6 x 3.44mm |
Height | 3.44mm |
Maximum Input Voltage | 40 V |
Minimum Input Voltage | 3 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 10.16mm |
Width | 6.6mm |
Related links
- onsemi MC34163DWG Buck Boost Regulator 3A 55 kHz 16-Pin, SOIC-W
- onsemi NCS1002ADR2G Buck Boost Regulator 40 (Typ.)mA 100 kHz 8-Pin, SOIC
- onsemi MC33063AVPG Buck Boost Regulator 1.5A PDIP
- STMicroelectronics MC34063ACD-TR Buck Boost Regulator 8-Pin, SOIC
- onsemi MC34063ADG Boost/Buck Converter 1.5A 100 kHz 8-Pin, SOIC
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 700mA 2 MHz 40-Pin,
- Renesas Electronics ISL91110IIAZ-T7A Buck Boost Regulator 2A, 1 → 5.2 V
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1.6A,...