- RS Stock No.:
- 509-8052
- Mfr. Part No.:
- RM/92020/M/25
- Brand:
- Norgren
Available to back order for despatch 11/06/2024
Added
Price Each
£93.86
(exc. VAT)
£112.63
(inc. VAT)
Units | Per unit |
1 - 4 | £93.86 |
5 + | £90.96 |
- RS Stock No.:
- 509-8052
- Mfr. Part No.:
- RM/92020/M/25
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Compact Cylinder, Magnetic Piston, M5 Port Connection - RM/92000/M Series - RM/92020/M/25
Rely on this double-acting IMI Norgren pneumatic compact cylinder to clamp, position or eject small components. It's made entirely from non-corrodible materials, so can be used safely in damp or humid environments. The stainless steel rod is highly durable for long-term performance, even in demanding applications. Polyurethane nitrile rubber seals are on hand to resist oils and grease, keep out liquid contaminants and prevent rusting in your system. As this cylinder can withstand one to 10 bar operating pressure, you can use it reliably in small to medium equipment.
Features & Benefits
Broad operating temperature range between -5°C and +80°C for use in demanding setups
Compact size of 32 (W) x 57 (L) x 36mm (H) for space-saving installation
Standard M5 port size for quick installation in your existing equipment
Compact size of 32 (W) x 57 (L) x 36mm (H) for space-saving installation
Standard M5 port size for quick installation in your existing equipment
Applications
Production lines
Automotive production
Manufacturing facilities
Automotive production
Manufacturing facilities
What kind of switch works with this cylinder?
You can use IMI Norgren's reed actuator switch (218-0608) to activate this pneumatic cylinder.
When should I use a double-acting cylinder?
Use a double-acting cylinder like this one in systems requiring bi-directional travel, like opening and closing a door.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RM/92000/M |
Length | 57mm |
Cushioning Type | Not Cushioned |
Dimensions | 57 x 32 x 32mm |
Width | 32mm |
Maximum Operating Pressure | 10 bar |
Height | 32mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -5°C |
Weight | 400g |
- RS Stock No.:
- 509-8052
- Mfr. Part No.:
- RM/92020/M/25
- Brand:
- Norgren
Related links
- IMI Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M...
- IMI Norgren Pneumatic Compact Cylinder - 25mm Bore RM/92000/M...
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - 32mm Bore RM/92000/M Series,...
- IMI Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - 50mm Bore RM/92000/M Series,...
- IMI Norgren Pneumatic Cylinder - RM/92000/M 10mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - 63mm Bore RM/92000/M Series,...