- RS Stock No.:
- 711-7032
- Mfr. Part No.:
- 1501
- Brand:
- Sylvania
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 711-7032
- Mfr. Part No.:
- 1501
- Brand:
- Sylvania
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Triphosphor T8 - Sylvania Luxline® Plus
A new generation of triphosphor coated fluorescent tubes. Using T8 triphosphor tubes in place of T12 and T8 halophosphor tubes increases light levels and lamp life by up to 20000 hours, when used with electronic control gear. In addition, these T8 tubes provide improved colour rendering performance, reduced maintenance and energy costs. These lights start instantly with brighter lighting compared to standard fluorescent tubes.
Features & Benefits
High light output and almost constant lumen maintenance throughout life
High colour rendering (Ra85/Class 1B)
Consumes 10% less energy than comparable 38 mm fluorescent tubes
Operates on conventional and electronic ballasts
High colour rendering (Ra85/Class 1B)
Consumes 10% less energy than comparable 38 mm fluorescent tubes
Operates on conventional and electronic ballasts
Product Application Information
Cost effective and reliable. Easy to install and give instant light without compromise on luminosity. Well suited for garages, workshops and businesses.
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 18 W |
Shape | Linear |
Length Imperial | 2ft |
Length Metric | 600mm |
Lamp Size | T8 |
Colour Temperature | 3000K |
Lamp Base | G13 |
Colour Tone | Warm White |
Colour Reference | 830 |
Luminosity | 1350 lm |
EU Energy Efficiency Rating | G |
UK Energy Efficiency Rating | G |
- RS Stock No.:
- 711-7032
- Mfr. Part No.:
- 1501
- Brand:
- Sylvania
Related links
- Philips Lighting 36 W T8 Fluorescent Tube 1200mm, G13
- Sylvania 36 W T8 Fluorescent Tube 1200mm, G13
- Sylvania 58 W T8 Fluorescent Tube 1500mm, G13
- Philips Lighting 18 W T8 Fluorescent Tube 600mm, G13
- Osram 18 W T8 Fluorescent Tube 600mm, G13
- Philips Lighting 18 W T8 Fluorescent Tube 600mm
- GlassGuard 18 W T8 Fluorescent Tube 600mm, G13
- GlassGuard 18 W T8 Fluorescent Tube 600mm, G13