Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM101

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.25

(exc. VAT)

£1.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,165 unit(s) ready to ship
  • Plus 630 unit(s) ready to ship from another location
  • Plus 3,065 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.25£1.25
50 - 95£0.122£0.61
100 - 495£0.088£0.44
500 - 995£0.076£0.38
1000 +£0.074£0.37

*price indicative

RS Stock No.:
228-6903
Mfr. Part No.:
ECA1HM101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2000h

Series

M-A

Leakage Current

3 μA

Ripple Current

250mA

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links