Rubycon 150μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW150MEFC18X40

Bulk discount available

Subtotal (1 unit)*

£7.42

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 01 December 2025
  • Plus 17 unit(s) shipping from 01 December 2025
  • Plus 248 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£7.42
25 - 74£6.71
75 - 99£6.35
100 - 249£5.06
250 +£4.80

*price indicative

Packaging Options:
RS Stock No.:
749-7265
Mfr. Part No.:
450CXW150MEFC18X40
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

150µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Leakage Current

3√CV μA

Tolerance

±20%

Ripple Current

970mA

Series

CXW

CXW Series


Related links